text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC132YTTR

Logic Gates Quad 2-Input Schmitt NAND Gate

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC132YTTR - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 450mW
Propagation Delay: 18ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 2
Quiescent Current: 1µA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
27,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section