text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXLD1356ET5TA

ZXLD1356 Series 60 V 550 mA Surface Mount Step-Down LED Driver - TSOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Diodes Incorporated ZXLD1356ET5TA - Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Output Current per Channel: 550mA
Output Voltage: 60V
Switching Frequency-Max: 500kHz
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications

The ZXLD1356ET5TA is a part of ZXLD1356 LED Drivers. It has an operating voltage ranging from 6 V to 60 V and comes in comes in TSOT-23-5 Packaging.

The ZXLD1356 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates
from an input supply between 6 V and 60 V and provides an externally adjustable output current of up to 550mA. Depending upon supply voltage and external components, this can provide up to 30 watts of output power.

Features:

  • Typically better than 0.8% output current accuracy
  • Available in thermally enhanced DFN package
  • Simple and with low part count
  • Single pin on/off and brightness control using DC voltage or PWM
  • PWM resolution up to 1000:1
  • High efficiency (up to 97%)
  • Wide input voltage range: 6 V to 60 V
  • Inherent open-circuit LED protection

Applications:

  • Low voltage halogen replacement LEDs
  • Automotive lighting
  • Low voltage industrial lighting
  • LED back-up lighting
  • Illuminated signs
  • Emergency lighting
  • SELV lighting
  • LCD TV backlighting
  • Refrigeration lights

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,970.00
USD
Quantity
Unit Price
3,000+
$0.99
Product Variant Information section