text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4005AEA,115

PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4005AEA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100µA
Forward Voltage: 420mV
Configuration: Single
Diode Capacitance-Max: 50pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The PMEG4005AEA,115 is a Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

Features:

  • Very low forward voltage
  • High surge current
  • Very small plastic SMD package

Applications:

  • Low voltage rectification
  • High efficiency DC/DC conversion
  • Voltage clamping
  • Inverse polarity protection
  • Low power consumption applications

View the PMEG Series of Schottky Rectifiers

Pricing Section
Global Stock:
0
USA:
0
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$1,545.60
USD
Quantity
Unit Price
3,000
$0.078
6,000
$0.0767
9,000
$0.0759
12,000
$0.0753
15,000+
$0.0736
Product Variant Information section