text.skipToContent text.skipToNavigation

Manufacturer Part #

98414-G06-08ULF

Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Amphenol Communications Solutions 98414-G06-08ULF - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Gold
Material: Copper
No of Rows: 2
Gender: Male
Type: Board to Cable/Wire
Mating Type: Latch Holder
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,095
USA:
1,095
1,344
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section