text.skipToContent text.skipToNavigation

Manufacturer Part #

BSSQ-114-S-02-G-LF

Board Stack Socket Strip Socket - PC104 - .100 cl – Thru hole

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Major League Electronics BSSQ-114-S-02-G-LF - Technical Attributes
Attributes Table
Type: Strip Line Socket
Style: PCB Through Hole
No of Pins: 14
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Rated Current: 3A
Material: Nylon
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Dielectric Withstanding Voltage: 600V
Mounting Method: Through Hole
Pricing Section
Global Stock:
19
USA:
19
4,777
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19
Multiple Of:
122
Total
$9.03
USD
Quantity
Unit Price
122
$0.475
366
$0.465
610
$0.46
1,830
$0.45
3,050+
$0.44
Product Variant Information section