text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD3V3E1BL-7B

ESD Suppressors / TVS Diodes General Protection PP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DESD3V3E1BL-7B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3.8V
Clamping Voltage-Max: 5.8V
Directional: Bi-Directional
Power Dissipation: 0.25W
Peak Output Current: 5A
Reverse Leakage Current: 10nA
Peak Power: 35W
Test Current: 1mA
Standoff Voltage: 3.3V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 13pF
Breakdown Voltage-Max: 6.5V
Package Style:  X1-DFN1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.00
USD
Quantity
Unit Price
10,000
$0.0244
20,000
$0.024
40,000
$0.0237
50,000
$0.0235
150,000+
$0.0228
Product Variant Information section