text.skipToContent text.skipToNavigation

Manufacturer Part #

KP236N6165XTMA1

Analog Barometric Pressure Sensor, Absolute; 60 KPa to 165 KPa, 0.2 V to 4.8 V;

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies KP236N6165XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 60kPa to 165kPa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,680.00
USD
Quantity
Unit Price
1,500+
$3.12
Product Variant Information section