text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF1608DR10KTD25

FIXED IND 100NH 200MA 350 MOHM

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
TDK MLF1608DR10KTD25 - Technical Attributes
Attributes Table
Inductance-Nom: 100nH
Tolerance (%): ±10%
Rated Current-Max: 200mA
DC Resistance: 350mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 25MHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$536.00
USD
Quantity
Unit Price
4,000
$0.134
8,000
$0.132
12,000+
$0.13
Product Variant Information section