text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJE26CA

SMCJE Series 1500 W 26 V Bi-Directional Surface Mount TVS Diode - DO-214AB(SMC)

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Eaton SMCJE26CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 28.9V
Clamping Voltage-Max: 42.1V
Directional: Bi-Directional
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 26V
Reverse Current-Max: 1µA
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 31.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
15,000+
$0.148
Product Variant Information section