text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8551ATT/AY

LCD driver

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
NXP PCF8551ATT/AY - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 36
No of Elements: 144
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 1.2µA
LCD Supply Voltage [VLCD]: 1.8V to 5.5V
Logic Input Voltage-Max: 6.5V
Multiplexed Display Capability: Yes
Power Dissipation: 0.1W
Clock Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
16,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,830.00
USD
Quantity
Unit Price
2,000+
$0.915
Product Variant Information section