text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y4R4-40E,115

BUK9Y4R4 series 40V 100A 147W Surface Mount mosfet- sot669

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y4R4-40E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 147W
Qg Gate Charge: 26.8nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 100A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 36ns
Rise Time: 31ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 3058pF
Package Style:  POWERSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$6,600.00
USD
Quantity
Unit Price
1,500
$2.23
3,000+
$2.20
Product Variant Information section