Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1658622-4
Download the CAD models for this product. Learn more about SnapMagic.
72 per Tube
Panel Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:50 NOVO MIL 15DP, LEAD FREEGeneral Description of Changes:Nova Receptacles changes update due to migration: 1) AMP or Tyco logo changed to TE latest logo. 2) For these base PNs 1658620*, *1658621*, *1658622*, *1658623*, *1658624, Terminal IDC crimping profile modified. 3) Material removed in cover at locking area.Reason for Changes:During the manufacturing location change (PCN-24-224554), a few cosmetic updates were missed. To avoid confusion, we are issuing an updated notice including these changes. Some tooling optimizations were also made, as shown in the attached PPT. These updates do not affect product function or performance.First Ship Date of Changed Items:26-JUN-2026
General Description of Changes1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging ChangeReason for Changes:1) Introducing PDNi plating as Alternative. 2) Manufacturing Location change 3) Packaging Change ( Refer Attachment )
Reinstate the part # from FPCN106555 -PCN-24-215694General Description of Changes : Part re-activation based on Supply Chain Demand.Reason for Changes: Part was transferred to new supplier & continue to production, not EOL
Description of Changes:EOL ( discontinuance)Reason for Changes:No ordering since 2016.***Last Order Date: 27-JAN-2025***Last Ship Date: 27-FEB-2025
Part Status:
Features:
View the 1658622x Series of Sockets
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.