text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ1539EH-T1_GE3

N- AND P-CHANNEL 30-V (D-S) 175C MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay SQ1539EH-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 280mΩ/940mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 1nC/1.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.85A
Turn-on Delay Time: 3ns/4ns
Turn-off Delay Time: 8ns/10ns
Rise Time: 18ns/39ns
Fall Time: 32ns/17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.8V
Input Capacitance: 38pF/40pF
Series: TrenchFET
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
3,000
$0.62
6,000
$0.61
9,000
$0.605
12,000+
$0.60
Product Variant Information section