text.skipToContent text.skipToNavigation

Manufacturer Part #

FIT80-1

FIT80 Series 128 uH ±10% 4 A 95.2 mOhm Unshielded Toroid Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics FIT80-1 - Technical Attributes
Attributes Table
Inductance-Nom: 128µH
Frequency: 10kHz
Current Rating: 4A
DC Resistance: 95.2mΩ
Shielding: No
No of Terminals: 2
Operating Temp Range: -40°C to +85°C
Dimension: H  27.94mm x L  24.76mm x W  15.88mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$396.00
USD
Quantity
Unit Price
10
$4.05
25
$4.00
50
$3.96
150
$3.89
300+
$3.80
Product Variant Information section