Manufacturer Part #
335-40-115-00-160000
15 position 2.54mm Vertical Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mill-Max | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mill-Max 335-40-115-00-160000 - Product Specification
Mill-Max 335-40-115-00-160000 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Voltage Rating: | 150V |
| Contact Plating: | Tin |
| Material: | Brass |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Unshrouded |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 10GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$9.63
10
$9.53
25
$9.46
75
$9.37
150+
$9.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole