text.skipToContent text.skipToNavigation

Manufacturer Part #

NACZ331M50V12.5X14TR15F

NACZ Series 330 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
NIC Components NACZ331M50V12.5X14TR15F - Technical Attributes
Attributes Table
Series: NACZ
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 620mA
Impedance: 0.14Ω
Operating Temp-Max: 105°C
Dimension: L  14mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.25
USD
Quantity
Unit Price
250
$0.445
750
$0.435
1,000
$0.43
2,500
$0.425
3,750+
$0.415
Product Variant Information section