Manufacturer Part #
FX23-80S-0.5SH
FX23 Series 80 Position 2 Row 0.5 mm Pitch SMT Right Angle Receptacle Connector
Product Specification Section
Hirose Electric FX23-80S-0.5SH - Product Specification
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
Hirose Electric FX23-80S-0.5SH - Technical Attributes
Attributes Table
Type: | Board to Board |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 84 |
No of Rows: | 2 |
Pitch: | 0.5 mm |
Termination: | Solder |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Contact Resistance: | 70mΩ |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 200V |
Color: | Black |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.61
20
$2.56
50
$2.53
150
$2.49
400+
$2.42
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Surface Mount