text.skipToContent text.skipToNavigation

Manufacturer Part #

MCLA1005V2-150-R

15 nH Unshielded Multilayer Inductor 300 mA 500mOhm Max 0402 (1005 Metric)

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Eaton MCLA1005V2-150-R - Technical Attributes
Attributes Table
Inductance-Nom: 15nH
Tolerance (%): ±5%
Rated Current-Max: 0.3A
DC Resistance: 0.5Ω
Shielding: No
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
460,000
USA:
460,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Unit Price
10,000
$0.0289
20,000
$0.0284
30,000
$0.0282
40,000
$0.028
50,000+
$0.0274
Product Variant Information section