text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMT1V1714H-600-R

IND, 60.0mH, THT, Horizontal Common Mode Choke

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Eaton ECMT1V1714H-600-R - Technical Attributes
Attributes Table
Inductance: 60mH
Configuration: Dual
Rated Current: 400mA
Rated Voltage: 250V
DC Resistance-Max: 3.3Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  14mm x L  17mm x W  16mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,056
USA:
1,056
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1056
Multiple Of:
1056
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,756.16
USD
Quantity
Unit Price
1,056+
$2.61
Product Variant Information section