text.skipToContent text.skipToNavigation

Manufacturer Part #

AW-CU300V2

88MW320 +MCU 802.11b/g/n 1x1 module

ECAD Model:
Mfr. Name: AzureWave
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
AzureWave AW-CU300V2 - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -84dBm
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
Supply Current: 200mA to 400mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 64
Moisture Sensitivity Level: 3
Dimension: 23mm x 15mm x 2.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,890.00
USD
Quantity
Unit Price
1,000+
$5.89
Product Variant Information section