text.skipToContent text.skipToNavigation

Manufacturer Part #

BC33725TA

BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92

Product Specification Section
onsemi BC33725TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 160
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The BC33725TA is a BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 . This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA .

Product Features:

  • Switching and Amplifier Applications
  • Suitable for AF-Driver stages
  • Low power output stages
  • Storage Temperature is 55 to 150 °C
  • Collector Power Dissipation 625 mW
  • Complement to BC327/BC328
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$963.00
USD
Quantity
Unit Price
2,000
$0.0554
6,000
$0.0539
8,000
$0.0535
20,000
$0.0524
30,000+
$0.0512