text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZF160ADA221MF90G

EMZF series 16V 220uF 6.3x7mm 105C 10000hrs Surface Mount Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
United Chemi-Con EMZF160ADA221MF90G - Technical Attributes
Attributes Table
Series: MZF
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 230mA
Impedance:
Operating Temp-Max: 105°C
Dissipation Factor: 0.26%
Dimension: L  8.7mm x W  6.6mm x H  6.6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,600
USA:
29,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.80
USD
Quantity
Unit Price
800
$0.141
2,400
$0.138
8,000
$0.135
12,000+
$0.133
Product Variant Information section