text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCCDS-R82MC

Power Inductors - SMD 0.82uH 20% 6mOhms Metal Composite

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida 0630CDMCCDS-R82MC - Technical Attributes
Attributes Table
Inductance-Nom: 820nH
Rated Current-Max: 14.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 6mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7mm x W  6.6mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1500
Total
$2,175.00
USD
Quantity
Unit Price
1,500+
$0.725
Product Variant Information section