text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ2125HL8R0NT

FERRITE BEAD, HIGH CURRENT CHIP, 0805, 8 OHMS±30%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TAIYO YUDEN FBMJ2125HL8R0NT - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance:
Tolerance (%): ±30%
Rated Current: 2A
DC Resistance-Max: 0.008Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.80
USD
Quantity
Unit Price
4,000
$0.0652
8,000
$0.0641
12,000
$0.0634
16,000
$0.063
20,000+
$0.0616
Product Variant Information section