text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6991-1A-24D

AZ6991 Series SPST (1 Form A ) 24V 8 A Through Hole Sensitive Subminiature Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ6991-1A-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 7.1mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 3390Ω
Switching Voltage: 125V
Rated Power: 0.17W
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
100
$1.87
200
$1.85
300
$1.84
400+
$1.83
Product Variant Information section