text.skipToContent text.skipToNavigation

Manufacturer Part #

TG2016SMN 16.3840M-MCGNNM3

TG2016SMN 16.3840M-MCGNNM3

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TG2016SMN 16.3840M-MCGNNM3 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 16.384MHz
Frequency Stability: ±0.5ppm
Supply Voltage: 2.8V to 3.63V
Supply Current: 1.5mA
Symmetry: 40% to 60%
Load Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Dimension: L  2mm x W  1.6mm x H  0.73mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$680.00
USD
Quantity
Unit Price
250+
$2.72
Product Variant Information section