Manufacturer Part #
NGCP4005UC0R880G6TRF
2 W 50 Ohm -40℃ to +85℃ 5G NR Ceramic Chip Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NGCP4005UC0R880G6TRF - Product Specification
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
NIC Components NGCP4005UC0R880G6TRF - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 3dBi |
| Polarization: | Linear |
| No of Bands: | 6 |
| Rated Power: | 2W |
| Application Type: | Wireless |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 617MHz to 5925MHz |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount