text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS215PH6327XTSA1

Single P-Channel 20 V 280 mOhm 3.6 nC OptiMOS™ Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Infineon Technologies BSS215PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 500mW
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 1.5A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 14.5ns
Rise Time: 9.7ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Technology: OptiMOS
Input Capacitance: 260pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99,000
USA:
99,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$209.40
USD
Quantity
Unit Price
3,000
$0.0698
9,000
$0.0681
15,000
$0.0674
60,000
$0.0654
90,000+
$0.064
Product Variant Information section