text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE470M50V6.3X8TR15F

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 3.53 Ohm 90mA 2000h 85C T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2545
Product Specification Section
NIC Components NACE470M50V6.3X8TR15F - Technical Attributes
Attributes Table
Series: NACE
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
ESR (Equivalent Series Resistance): 3.53Ω
Operating Temp-Max: 85°C
Leakage Current: 23.5µA
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
296,100
Factory Lead Time:
18 Weeks
Minimum Order:
13500
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.25
USD
Quantity
Unit Price
900
$0.0658
2,700
$0.0641
4,500
$0.0633
13,500
$0.0615
22,500+
$0.06