text.skipToContent text.skipToNavigation

Manufacturer Part #

GW12LJVF

GW Series SPDT 0.4VA 28V LED Green PC Pin Through Hole Right Angle Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2646
Product Specification Section
NKK Switches GW12LJVF - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Termination Style: PC Pin
Contact Material: Phosphor Bronze
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 500MΩ
Actuation Force: 1N
Contact Plating: Gold
Actuator Style: Paddle
Dielectric Withstanding Voltage: 500V
Operating Temperature: -25°C to +55°C
Dimension: L  4.5mm x H  7.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,421
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.32
USD
Quantity
Unit Price
4
$7.08
10
$7.01
25
$6.95
40
$6.92
100+
$6.83
Product Variant Information section