text.skipToContent text.skipToNavigation

Manufacturer Part #

BFQ19SH6327XTSA1

BFQ19S Series NPN 1 W 15 V 120 mA Low Noise Bipolar RF Transistor - SOT-89

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Infineon Technologies BFQ19SH6327XTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 15V
Collector Current Max: 120mA
Power Dissipation-Tot: 1W
Collector - Base Voltage: 20V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 5.5GHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
10,000
$0.199
15,000+
$0.196
Product Variant Information section