Manufacturer Part #
GYB1J220MCQ1GS
GYB Series 63 v22 uf 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer
Product Specification Section
Nichicon GYB1J220MCQ1GS - Product Specification
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
Nichicon GYB1J220MCQ1GS - Technical Attributes
Attributes Table
Type: | Metal Can SMD |
Capacitance: | 22µF |
Rated Voltage: | 63V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 80mΩ |
Leakage Current: | 13.86µA |
Ripple Current: | 1.5A |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 7.7mm x D 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
900
$0.305
1,800+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount