text.skipToContent text.skipToNavigation

Manufacturer Part #

IKWH50N65EH7XKSA1

IGBT,650V, 80A, TO-247-3-HCC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Infineon Technologies IKWH50N65EH7XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 650V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 249W
Gate - Emitter Voltage: ±20V
Collector - Emitter Saturation Voltage: 1.6V
Turn-on Delay Time: 19ns
Turn-off Delay Time: 147ns
Qg Gate Charge: 102nC
Reverse Recovery Time-Max: 76ns
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$109.20
USD
Quantity
Unit Price
30
$3.64
120
$3.58
450
$3.53
750
$3.51
1,500+
$3.44
Product Variant Information section