text.skipToContent text.skipToNavigation

Manufacturer Part #

HCV1206-R90-R

HCV1206 Series 12.7 x 10.15 x 5.1 mm 0.9 uH 14 A 4.6 mΩ DCR Unshielded Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Eaton HCV1206-R90-R - Technical Attributes
Attributes Table
Inductance-Nom: 900nH
Rated Current-Max: 14A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 4.6mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Dimension: L  12.2mm x W  9.8mm x H  5.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,542.00
USD
Quantity
Unit Price
550+
$6.44
Product Variant Information section