text.skipToContent text.skipToNavigation

Manufacturer Part #

LBMF1608T470K

LBMF Series 47UH 35MA 3.25 OHM Fixed Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN LBMF1608T470K - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 35mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 2.5Ω
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.00
USD
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
15,000+
$0.126