text.skipToContent text.skipToNavigation

Manufacturer Part #

B72660M151K72

CU Series 150 Vrms 170 pF Surface Mount Disk Ceramic Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code: 2540
Product Specification Section
TDK EPCOS B72660M151K72 - Technical Attributes
Attributes Table
Capacitance: 170pF
Clamping Voltage-Max: 775V
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Energy: 11000mJ
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
1,000
$0.515
2,000
$0.51
3,000
$0.505
5,000+
$0.495