text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89834UMG-TR

SY89834U Series 1 GHz LVTTL/CMOS to-LVPECL Fanout Buffer/Translator - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89834UMG-TR - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Frequency-Max: 1GHz
Supply Voltage: 2.375V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications
The SY89834UMG TR is a Part of SY89834U Series, high-speed, 2 GHz LVTTL/CMOS-to-LVPECL fanout buffer/translator . The input stage is designed to accept two single-ended LVTTL/CMOS compatible signals that feed into a 2:1 MUX and it is translated and distributed as four differential 100K compatible LVPECL outputs.

It comes in a Package of MLF-16 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to >1.0 GHz throughput
    • <500ps propagation delay (IN-toQ)
    • < 20ps within-device skew
    • < 225ps rise/fall times
  • Ultra-low jitter design:
    • < 1psRMS cycle-to-cycle jitter
    • < 1psRMS random jitter
    • < 10psPP deterministic jitter
    • < 10psPP total jitter (clock)
  • Low voltage 2.5 V and 3.3 V supply operation
  • 100 K LVPECL outputs
  • Includes a 2:1 MUX select input
  • Accepts single-ended TTL/CMOS inputs and provides four LVPECL outputs

Applications:

  • Processor clock distribution/translation
  • SONET clock distribution/translation
  • Fibre Channel clock distribution/translation
  • Gigabit Ethernet clock distribution/translation
  • Single-ended ASIC-to-differential communication
  • IC signal translation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,310.00
USD
Quantity
Unit Price
1,000+
$4.31
Product Variant Information section