text.skipToContent text.skipToNavigation

Manufacturer Part #

LC29HBATA

LC29H(BA) (daughter card), requires GNSS-DHAA-KIT (baseboard)

ECAD Model:
Mfr. Name: Quectel
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Quectel LC29HBATA - Technical Attributes
Attributes Table
Sensitivity: -165dBm
Supply Voltage: 3.1V to 3.6V
Supply Current-Max: 32mA
Warm Capture: 16s
Cold Capture: 26s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Data Rate: 3Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.06
USD
Quantity
Unit Price
1
$37.06
4
$36.57
15
$36.10
30
$35.86
75+
$35.30
Product Variant Information section