Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DF9-31P-1V(32)
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:We would like to inform you that, with regard to the packaging bags used for our connector products, the procurement of certain raw materials has become unstable due to the escalating situation in the Middle East. In order to maintain a stable supply, we have decided to review the specifications of our product packaging bags. Accordingly, as an interim measure, we will change the specifications of the packaging bags as described on the attached SPCN document.Changes Current: Bags printed with HRSRevised: Plain bags (without printing)Timing of Change over:The changeover is scheduled for shipments from June 2026 onward
Part Status:
The DF9 Sereis is a VESA and FPDI-1 compliant Board to Board connector. Miniature in size and with a 1 mm pitch, this Board to Board connector is built for designs with limited space such as Liquid Crystal Display systems, Mobile Phones and Note PC's. The DF9 series also features an easy lock mechanism and a trapezoid design which acts as a mis-insertion preventor.
The DF9-31P-1V(32) is a thirty-one (31) position header with a straight and surface mount contact style. It has a stacking height of 4.3 mm and has a tin plated contact mating area. This header also features a metal holddown and locating boss options.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.