text.skipToContent text.skipToNavigation

Manufacturer Part #

231-533/001-000

3 Position 5.08 mm Through Hole Header Right Angle Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
WAGO 231-533/001-000 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 231-533/001-000 is a 3 Position 5.08 mm through hole right angle header.

Specifications:

  • Weight: 1.082 g
  • Color: orange 
  • Pole count: 3 
  • Height: 8.4 mm/0.331 in
  • Width: 18.44 mm/0.726 in
  • Depth: 12 mm/0.472 in
  • Pin spacing from: 5.08 mm/0.2 in
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 16 A
  • Contact surface: tin-plated

View the available family of PCB Header

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$5.35
USD
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.04
1,000+
$1.01
Product Variant Information section