Manufacturer Part #
BDX53CG
BDX Series 100 V 8 A Darlington Complementary Silicon Power Transistor TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi BDX53CG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 8A |
| DC Current Gain-Min: | 750 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The 8 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX53B, BDX53C, BDX54B and BDX54C are complementary devices.
Features:
- High DC Current Gain hFE = 2500 (Typ) @ IC = 4.0 Adc
- Collector Emitter Sustaining Voltage @ 100 mAdc
- VCEO(sus) = 80 Vdc (Min) BDX53B, 54B
- VCEO(sus) = 100 Vdc (Min) - BDX53C, 54C
- Low Collector-Emitter Saturation Voltage
- VCE(sat) = 2.0 Vdc (Max) @ IC = 3.0 Adc
- VCE(sat) = 4.0 Vdc (Max) @ IC = 5.0 Adc
- Monolithic Construction with Built-In Base-Emitter Shunt Resistors
- TO-220AB Compact Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.40
250
$0.39
1,000
$0.38
3,750+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount