text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104363-1

AMPMODU 12 Position Through-Hole Single Row Vertical 0.1 Inch IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TE Connectivity 6-104363-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 6-104363-1 is a part of 6-104363 series AMPMODU 12 position through hole single row straight .100 inc header.It has an operating temperature ranging from - 65°C to 105°C.

Features:

  • Product Type Features:
    • Product Type: Connector
    • Connector Type: Header
    • Post Size (mm [in]): 0.64 [.025]
    • PCB Mounting Orientation: Vertical
    • Termination Method to Wire/Cable: Crimp, Insulation Displacement Crimp (IDC)
    • PCB Mount Style: Through Hole (SMT Compatible)
    • Connector Series: MTE
  • Electrical Characteristics:
    • Contact - Rated Current (A): 3
    • Termination Resistance (m?): 15
    • Insulation Resistance (M?): 5,000
    • Dielectric Withstanding Voltage (V): 600
  • Termination Features:
    • Solder Tail Contact Plating: Tin-Lead
  • Body Features:
    • Centerline (mm [in]): 2.54 [0.100]
    • Row-to-Row Spacing (mm [in]): 2.54 [0.100]
    • Number of Positions: 12
    • Number of Rows: 1
  • Contact Features:
    • Contact Type: Pin
    • PCB Orientation Feature: No
    • Contact Plating, Mating Area, Material: Gold (15)
    • Contact Base Material: Brass
    • Contact Shape: Square
  • Housing Features:
    • Connector Style: Plug
    • Housing Material: Thermoplastic - GF
    • UL Flammability Rating: UL 94V-0
    • Housing Color: Black
Pricing Section
Global Stock:
464
USA:
464
11,120
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
32
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.04
USD
Quantity
Unit Price
32
$1.22
80
$1.21
320
$1.19
480
$1.18
1,200+
$1.16
Product Variant Information section