text.skipToContent text.skipToNavigation

Manufacturer Part #

205090-1

109 Series 24-20 AWG Crimp Snap-In Socket D-Subminiature Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 205090-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 7.5A
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 24-20
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 205090-1 is a Part of 109 Series with Contact size of 16 and wire Range of 24-20 AWG Crimp Snap-in Socket D-Subminiature contact. 

Features:

  • Product Type = Contact
  • Product Series = 109
  • Termination Method to Wire/Cable = Crimp
  • Insulation Diameter (mm [in]) = 1.83 [.072] Max.
  • Wire Range (mm [AWG]) = 0.20-0.60² [24-20]
  • Contact Type = Socket
  • Contact Size = 20
  • Contact Style = Crimp Snap-in
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold
  • Applies To = Wire/Cable

 

 

Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.975
1,000+
$0.93
Product Variant Information section