text.skipToContent text.skipToNavigation

Manufacturer Part #

B06B-XASK-1(LF)(SN)

XA Series 6 Position 2.5mm Through Hole Wire to Board Single Row Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
JST B06B-XASK-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Cable to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B06B-XASK-1(LF)(SN) is a part of XA series 6 position 2.50 mm pitch  Top entry without a boss Through Hole Wire to Board Single Row shrouded Header Crimp style Connector.

Features:

  • Locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 10m ?

View the Complete XA Series of Connectors

Pricing Section
Global Stock:
41,190
USA:
41,190
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.88
USD
Quantity
Unit Price
125
$0.191
300
$0.188
1,000
$0.183
2,000
$0.181
5,000+
$0.174
Product Variant Information section