text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR703AT4G

100 V 4 A Sensitive Gate Surface Mount SCR - TO-252, (D-Pak)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Littelfuse MCR703AT4G - Technical Attributes
Attributes Table
Type: SCR
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 2.2V
On State Current [It]-Typ: 2.6A
Off-State Voltage [Vdrm]: 100V
Off-State Current [Idrm]: 10µA
Hold Current [Ih]: 5mA
Gate Trigger Current [Igt]-Max: 25µA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500+
$0.425
Product Variant Information section