text.skipToContent text.skipToNavigation

Manufacturer Part #

1734035-2

5 Position Single Port Socket Right Angle Type B Surface Mount Mini USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 1734035-2 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics USB (Universal Serial Bus) family of connectors is a complete interconnection technology for I/O devices such as keyboards, mice, game port, serial port devices, digital audio, printers, scanners, etc.

The USB system will consists of a single 5 position boardmount receptacle and mating cable mount overmolded plug.   Boardmount receptacles are available in standard, Type B, stacked and side by side configurations adding to the system’s versatility to meet all USB applications.

Series B Receptacle Assemblies are designed for a broad market.  This series consists boardmount receptacles that are available in standard, Type B, stacked and side-by-side configurations.  Receptacles are available in surface mount and through hole solder tail configurations with right angle, stacked, flag, edge and vertical mount styles.   Parts are available with USB 2.0 compliance certification numbers as needed.

1734035-2 is a Universal USB Series B right angle single port 5 positions Receptacle with surface mount termination.

Pricing Section
Global Stock:
11,900
USA:
11,900
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.50
USD
Quantity
Unit Price
700
$0.915
1,400
$0.905
2,100+
$0.89
Product Variant Information section