text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40W-7-F

BAS40W Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAS40W-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAS40W-7-F is a part of BAS40W Series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-323 package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 40 V
  • Power Dissipation 200 mW
  • Thermal Resistance Junction to Ambient Air 625 °C/W
  • Operating Temperature Range -55 to +125 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.30
USD
Quantity
Unit Price
3,000
$0.0511
6,000
$0.0503
9,000
$0.0498
15,000
$0.0492
30,000+
$0.0479
Product Variant Information section