text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BS-7-F

BC847BS Series Dual NPN 45 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2625
Product Specification Section
Diodes Incorporated BC847BS-7-F - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BC847BS-7-F is a part of BC847BS Series Small Signal 45 V 200 mW Surface Mount Dual NPN Transistor available in a SOT-363 package.

Product Features:

  • Ideally Suited for Automated Insertion
  • For Switching and AF Amplifier Applications
  • Ultra-Small Surface Mount Package
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient is 500 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Collector Current is 100 mA
  • Gain Bandwidth Product is 100 MHz

 

 

Pricing Section
Global Stock:
0
USA:
0
279,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
3,000
$0.032
9,000
$0.0312
12,000
$0.031
30,000
$0.0303
45,000+
$0.0297