text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2131FBD64/01,15

LPC21xx Series 32 kB Flash 8 kB RAM 60 MHz 16/32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
NXP LPC2131FBD64/01,15 - Technical Attributes
Attributes Table
Family Name: LPC21xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 60MHz
No of I/O Lines: 47
InterfaceType / Connectivity: I2C/SPI/SSP/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/SSP/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC2131FBD64/01,15 is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.

Features:

  • Fast GPIO ports enable port pin toggling up to 3.5 times faster than the original
  • Dedicated result registers for ADC(s) reduce interrupt overhead.LPC213x
  • Additional BOD control enables further reduction of power consumption.
  • 16/32-bit ARM7TDMI-S microcontroller in a tiny LQFP64 or HVQFN64 package
  • Single 10-bit DAC provides variable analog output
  • Vectored interrupt controller with configurable priorities and vector addresses.
  • 60 MHz maximum CPU clock available from programmable on-chip PLL with settling time of 100 microsec
Pricing Section
Global Stock:
160
USA:
160
2,080
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,272.00
USD
Quantity
Unit Price
160+
$7.95
Product Variant Information section