text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY210KSZ

AQY Photomos Series 0.12 A 350 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Panasonic Industry AQY210KSZ - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

The AQY210KSZ is a Part of AQY Series 350 V 120 mA 35 Ω SPST 1 Channel GU Photomos Solid State Relay available in SOP-4 Package

Features:

  • Short circuit protection (Latch type)
  • Miniature SOP4-pin package
  • Controls low-level analog signals
  • Low-level off state leakage current

Applications:

  • Modem and telephone equipment
  • Measuring and testing equipment
  • Security equipment
  • Industrial equipment
  • Traffic signal control
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,710.00
USD
Quantity
Unit Price
1,000+
$1.71
Product Variant Information section